STMicroelectronics STGAP2HSACTR, Gate Driver 1, 68 mA 8-Pin 26V, SO-8W
- RS Stock No.:
- 711-545
- Mfr. Part No.:
- STGAP2HSACTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,215.00
(exc. GST)
$3,536.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $3.215 | $3,215.00 |
*price indicative
- RS Stock No.:
- 711-545
- Mfr. Part No.:
- STGAP2HSACTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 68mA | |
| Pin Count | 8 | |
| Package Type | SO-8W | |
| Fall Time | 30ns | |
| Driver Type | Gate Driver | |
| Rise Time | 30ns | |
| Maximum Supply Voltage | 26V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Width | 7.5mm | |
| Series | STGAP | |
| Height | 2.6mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 68mA | ||
Pin Count 8 | ||
Package Type SO-8W | ||
Fall Time 30ns | ||
Driver Type Gate Driver | ||
Rise Time 30ns | ||
Maximum Supply Voltage 26V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Width 7.5mm | ||
Series STGAP | ||
Height 2.6mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and Interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device has a single output pin and Miller CLAMP function that prevents gate spikes during fast commutations in half-bridge topologies. This configuration provides high flexibility and bill of material reduction for external components.
AEC-Q100 qualified
100 V/ns Common Mode Transient Immunity
Overall input-output propagation delay 60 ns
Rail-to-rail outputs
4 A Miller CLAMP dedicated pin
Temperature shut-down protection
Standby function
Related links
- STMicroelectronics STGAP2HSACTR 68 mA 8-Pin 26 V, SO-8W
- STMicroelectronics STGAP2SAC 4 A 8-Pin 26 V, SO-8
- STMicroelectronics 3 A 8-Pin 5.5 V, SO-8W
- STMicroelectronics MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2GSCTR 3 A 8-Pin 5.5 V, SO-8W
- STMicroelectronics STGAP2SICSTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSCTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSACTR MOSFET Gate Driver 1 SO-8W
