STMicroelectronics STGAP2SICSACTR MOSFET Gate Driver 1, 4 A 8-Pin 5.25V, SO-8W
- RS Stock No.:
- 276-873
- Mfr. Part No.:
- STGAP2SICSACTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $7.40
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$7.45
(exc. GST)
$8.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $3.725 | $7.45 | - |
| 20 - 198 | $3.355 | $6.71 | $7.40 |
| 200 + | $3.10 | $6.20 | $125.00 |
*price indicative
- RS Stock No.:
- 276-873
- Mfr. Part No.:
- STGAP2SICSACTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SO-8W | |
| Fall Time | 30ns | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.25V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | STGAP2SICSACTR | |
| Standards/Approvals | CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1, RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SO-8W | ||
Fall Time 30ns | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.25V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series STGAP2SICSACTR | ||
Standards/Approvals CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1, RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Galvanically isolated single gate driver provides galvanic isolation between the gate driving channel and the low voltage control and Interface circuitry. The gate driver is characterized by 4 A capability and rail to rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device has a single output pin and Miller CLAMP function that prevents gate spikes during fast commutations in half-bridge topologies. This configuration provides high flexibility and bill of material reduction for external components.
AEC-Q100 qualified
Temperature shut down protection
Standby function
6 kV galvanic isolation
Wide body SO 8W package
UL 1577 recognized
Rail to rail outputs
4 A Miller CLAMP dedicated pin
UVLO function
Related links
- STMicroelectronics STGAP2SICSACTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSANCTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSCTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics 3 A 8-Pin 5.5 V, SO-8W
- STMicroelectronics STGAP2HSACTR 68 mA 8-Pin 26 V, SO-8W
- STMicroelectronics STGAP2GSCTR 3 A 8-Pin 5.5 V, SO-8W
