Microchip TC4427EOA, Dual 2, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 352-265
- Mfr. Part No.:
- TC4427EOA
- Brand:
- Microchip
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$4.70
(exc. GST)
$5.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 404 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $2.35 | $4.70 | - |
| 20 - 198 | $2.115 | $4.23 | 9% |
| 200 - 998 | $1.95 | $3.90 | 17% |
| 1000 - 1998 | $1.805 | $3.61 | 23% |
| 2000 + | $1.62 | $3.24 | 31% |
*price indicative
- RS Stock No.:
- 352-265
- Mfr. Part No.:
- TC4427EOA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Dual MOSFET Gate Driver IC | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | SOIC | |
| Driver Type | Dual | |
| Number of Outputs | 2 | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | Microchip TC 4427 | |
| Width | 3.9mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Dual MOSFET Gate Driver IC | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type SOIC | ||
Driver Type Dual | ||
Number of Outputs 2 | ||
Rise Time 25ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals AEC-Q100, RoHS | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series Microchip TC 4427 | ||
Width 3.9mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Microchip 1.5A Dual High-Speed Power MOSFET Drivers are improved versions of the earlier TC426 427 428 family of buffer or gate drivers (with which they are pin compatible). They will not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5 V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against up to 2 kV of electrostatic discharge. As MOSFET gate drivers, the TC4426 4427 4428 can switch 1,000 pF gate capacitances in 25 ns, and provide low enough impedances in both the ON and OFF states to ensure the MOSFETs intended state will not be affected by large transients.
Wide operating range 4.5 V to 18 V
High capacitive load drive capability 1000 pF in 25 ns
Short delay times 40 ns typical
Consistent delay times with changes in supply voltage
Related links
- Microchip TC427EOA 1.5 A 8-Pin 18 V, SOIC
- Microchip TC4426COA713 1.5 A 8-Pin 18 V, SOIC
- Microchip TC426COA 1.5 A 8-Pin 18 V, SOIC
- Microchip TC4426MJA 1.5 A 8-Pin 18 V, CERDIP
- Microchip MIC4428YN 1.5 A 8-Pin 18 V, PDIP
- Microchip TC4428ACPA 1.5 A 8-Pin 18 V, PDIP
- Microchip TC4426EPA 1.5 A 8-Pin 18 V, PDIP
- Microchip MOSFET Gate Driver 2 SOIC
