Microchip MIC4127YME, Dual 2, 1.5 A 8-Pin 20V, SOIC

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.38

(exc. GST)

$9.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.676$8.38-
50 - 245$1.474$7.3712%
250 - 495$1.324$6.6221%
500 +$1.048$5.2437%

*price indicative

RS Stock No.:
649-365
Mfr. Part No.:
MIC4127YME
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Driver Type

Dual

Number of Outputs

2

Rise Time

30ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Width

3.9mm

Series

MIC4126/27/28

Length

4.89mm

Height

890μm

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip 1.5 A low-side MOSFET gate drivers fabricated on BiCMOS/DMOS process. The devices feature low power consumption and high efficiency. It translate TTL or CMOS input logic levels to output voltage levels that swing within 25 mV of the positive supply or ground whereas comparable bipolar devices are capable of swinging only to within 1 V of the supply.

Switches 1000 pF in 25 ns

Logic-input threshold independent of supply voltage

Logic-input protection to -5 V

6 pF typical equivalent input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy