Microchip TC4426COA713, Dual 2, 1.5 A 8-Pin 18V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$11.86

(exc. GST)

$13.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$2.372$11.86-
50 - 245$2.086$10.4312%
250 - 495$1.874$9.3720%
500 +$1.486$7.4337%

*price indicative

Packaging Options:
RS Stock No.:
649-473
Mfr. Part No.:
TC4426COA713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

25ns

Number of Outputs

2

Driver Type

Dual

Rise Time

35ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100

Length

6mm

Series

TC442

Width

5mm

Height

850μm

Mount Type

Through Hole, Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Dual high-speed power MOSFET driver devices exhibit high latch-up resistance under all conditions within their specified power and voltage ratings, withstanding noise spikes up to 5 volts of either polarity on the ground pin without damage, and tolerating up to 500 mill amperes of reverse current in either direction through their outputs without logic upset or harm, while all terminals are fully protected against electrostatic discharge up to 2 kilovolts.

Low output impedance of 7Ω typical

Latch-up protected to withstand 0.5A reverse current

Input withstands negative voltages up to 5V

Electrostatic discharge (ESD) protected up to 2 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy