Microchip TC4469EPD, Dual 2, 1.2 A 14-Pin 18V, PDIP
- RS Stock No.:
- 649-408
- Mfr. Part No.:
- TC4469EPD
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.89 |
| 10 - 49 | $6.95 |
| 50 - 99 | $6.25 |
| 100 + | $4.97 |
*price indicative
- RS Stock No.:
- 649-408
- Mfr. Part No.:
- TC4469EPD
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.2A | |
| Pin Count | 14 | |
| Package Type | PDIP | |
| Fall Time | 15ns | |
| Driver Type | Dual | |
| Number of Outputs | 4 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.140in | |
| Length | 0.74in | |
| Standards/Approvals | No | |
| Width | 0.300in | |
| Series | TC44 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.2A | ||
Pin Count 14 | ||
Package Type PDIP | ||
Fall Time 15ns | ||
Driver Type Dual | ||
Number of Outputs 4 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.140in | ||
Length 0.74in | ||
Standards/Approvals No | ||
Width 0.300in | ||
Series TC44 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Logic-input CMOS quad drivers are four-output CMOS buffers and MOSFET drivers with a peak drive capability of 1.2 amperes, featuring two inputs for each output, which helps reduce component count in many designs by integrating logic gates onboard the driver, and are able to tolerate up to 5 volts of noise spikes on the ground line while handling up to 0.5 amperes of reverse current on the driver outputs.
High peak output current of 1.2 A
Wide operating voltage range from 4.5 V to 18 V
Symmetrical rise and fall times of 25 ns
Short and equal delay times of 75 ns
Related links
- Microchip MIC4469YWM 1.2 A 16-Pin 18 V, SOIC
- Microchip TC4469CPD 1.2 A 8-Pin 18 V, SOIC
- Microchip TC4467COE 1.2 A 16-Pin 18 V, SOIC
- Microchip MIC4428YN 1.5 A 8-Pin 18 V, PDIP
- Microchip TC4428ACPA 1.5 A 8-Pin 18 V, PDIP
- Microchip TC4426EPA 1.5 A 8-Pin 18 V, PDIP
- Microchip MOSFET Gate Driver 4 PDIP
- Microchip TC4468CPD MOSFET Gate Driver 4 PDIP
