Microchip TC4426EPA, Dual 2, 1.5 A 8-Pin 18V, PDIP
- RS Stock No.:
- 649-402
- Mfr. Part No.:
- TC4426EPA
- Brand:
- Microchip
Get a bulk buy discount
Add 50 more to save $15.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.64
(exc. GST)
$13.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.528 | $12.64 | - |
| 50 - 245 | $2.22 | $11.10 | $15.40 |
| 250 - 495 | $1.996 | $9.98 | $133.00 |
| 500 + | $1.58 | $7.90 | $474.00 |
*price indicative
- RS Stock No.:
- 649-402
- Mfr. Part No.:
- TC4426EPA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 25ns | |
| Driver Type | Dual | |
| Number of Outputs | 2 | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | TC442 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 25ns | ||
Driver Type Dual | ||
Number of Outputs 2 | ||
Rise Time 35ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series TC442 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Dual high-speed power MOSFET driver devices exhibit high latch-up resistance under all conditions within their specified power and voltage ratings, withstanding noise spikes up to 5 volts of either polarity on the ground pin without damage, and tolerating up to 500 mill amperes of reverse current in either direction through their outputs without logic upset or harm, while all terminals are fully protected against electrostatic discharge up to 2 kilovolts.
Low output impedance of 7Ω typical
Latch-up protected to withstand 0.5A reverse current
Input withstands negative voltages up to 5V
Electrostatic discharge (ESD) protected up to 2 kV
Related links
- Microchip MIC4428YN 1.5 A 8-Pin 18 V, PDIP
- Microchip TC4428ACPA 1.5 A 8-Pin 18 V, PDIP
- Microchip TC4426MJA 1.5 A 8-Pin 18 V, CERDIP
- Microchip TC427EOA 1.5 A 8-Pin 18 V, SOIC
- Microchip TC4426COA713 1.5 A 8-Pin 18 V, SOIC
- Microchip TC426COA 1.5 A 8-Pin 18 V, SOIC
- Microchip TC4427EOA 1.5 A 8-Pin 18 V, SOIC
- Microchip MOSFET Gate Driver 2 PDIP
