Microchip MIC4469YWM, Dual 2, 1.2 A 16-Pin 18V, SOIC
- RS Stock No.:
- 649-499
- Mfr. Part No.:
- MIC4469YWM
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.22 | - |
| 10 - 24 | $6.35 | 12% |
| 25 - 99 | $5.70 | 21% |
| 100 - 499 | $4.62 | 36% |
| 500 + | $4.51 | 37% |
*price indicative
- RS Stock No.:
- 649-499
- Mfr. Part No.:
- MIC4469YWM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1.2A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 5ns | |
| Driver Type | Dual | |
| Number of Outputs | 4 | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | MIC446 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1.2A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 5ns | ||
Driver Type Dual | ||
Number of Outputs 4 | ||
Rise Time 25ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series MIC446 | ||
Automotive Standard No | ||
The Microchip 4-output CMOS buffer/drivers is an expansion from the earlier single- and dual-output gate drivers, to which they are functionally closely related. Because package pin count permitted it, each driver has been equipped with a 2-input logic gate for added flexibility. Placing four high-power drivers in a single package also improves system reliability and reduces total system cost. In some applications, one of these drivers can replace not only two packages of single-input drivers, but some of the associated logic as well.
Built using reliable and low power CMOS processes
Latch proof is withstands 500 mA inductive kickback
Three input logic choices
Symmetrical rise and fall times 25 ns
Short and equal delay times 75 ns
Related links
- Microchip TC4467COE 1.2 A 16-Pin 18 V, SOIC
- Microchip MIC4469YWM-TR Low Side Gate Driver 1 WM (16-Pin Wide SOIC)
- Microchip TC4469CPD 1.2 A 8-Pin 18 V, SOIC
- Microchip TC4469EPD 1.2 A 14-Pin 18 V, PDIP
- Microchip MOSFET Gate Driver SOIC
- Microchip TC4469COE713 MOSFET Gate Driver SOIC
- Microchip TC4468COE713 MOSFET Gate Driver SOIC
- Microchip MIC4429YN 6 A 8-Pin 18 V, SOIC
