Microchip MIC5021YN High Side Gate Driver 1, 6 mA 8-Pin 36V, DIP
- RS Stock No.:
- 599-071
- Mfr. Part No.:
- MIC5021YN
- Brand:
- Microchip
Subtotal (1 box of 150 units)*
$977.40
(exc. GST)
$1,075.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 150 + | $6.516 | $977.40 |
*price indicative
- RS Stock No.:
- 599-071
- Mfr. Part No.:
- MIC5021YN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 6mA | |
| Pin Count | 8 | |
| Package Type | DIP | |
| Fall Time | 400ns | |
| Driver Type | High Side | |
| Rise Time | 400ns | |
| Minimum Supply Voltage | 12V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.63mm | |
| Series | MIC5021 | |
| Width | 5.99mm | |
| Length | 4.93mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 6mA | ||
Pin Count 8 | ||
Package Type DIP | ||
Fall Time 400ns | ||
Driver Type High Side | ||
Rise Time 400ns | ||
Minimum Supply Voltage 12V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.63mm | ||
Series MIC5021 | ||
Width 5.99mm | ||
Length 4.93mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High-side MOSFET driver is designed to operate at frequencies up to 100 kHz (5 kHz PWM for 2% to 100% duty cycle), making it ideal for high-speed applications such as motor control, SMPS (switch-mode power supplies), and IGBT-based systems. It can also function as a circuit breaker with or without automatic retry. A rising or falling edge on the input generates a current source or sink pulse on the gate output, capable of turning on a 2000 pF MOSFET in approximately 550 ns. The driver then supplies a limited current (<2 mA) to maintain the output state.
Overcurrent limit
Gate-to-source protection
Internal charge pump
100 khz operation guaranteed over full temperature and operating voltage range
Compatible with current-sensing mosfets
Related links
- STMicroelectronics MOSFET Gate Driver 1 HPAK
- Microchip MIC5021YM MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip TC4432EOA MOSFET Gate Driver 1 SOIC
- STMicroelectronics VN800PSTR-E MOSFET Gate Driver 1 SOIC
- Microchip TC4431COA MOSFET Gate Driver 1 SOIC
- Microchip TC4431EOA MOSFET Gate Driver 1 SOIC
- STMicroelectronics MOSFET Gate Driver 1 SOIC
