Microchip TC1413NEOA713 Low Side Gate Driver 1, 3 A 8-Pin 16V, 8-Pin MSOP/PDIP/SOIC

Subtotal (1 reel of 3300 units)*

$8,424.90

(exc. GST)

$9,266.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$2.553$8,424.90

*price indicative

RS Stock No.:
598-289
Mfr. Part No.:
TC1413NEOA713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

3A

Pin Count

8

Package Type

8-Pin MSOP/PDIP/SOIC

Fall Time

20ns

Driver Type

Low Side

Rise Time

20ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Series

TC1413/TC1413N

Standards/Approvals

No

Width

6mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip High speed MOSFET driver is designed to withstand up to 5V of noise spiking of either polarity on the ground pin without damage. It can accept up to 500 mA of reverse current (either polarity) forced back into its output without damage or logic upset. All terminals are fully protected against electrostatic discharge (ESD) up to 2.0 kV (HBM) and 400V (MM). This driver can easily charge a 1800 pF gate capacitance in 20 ns with matched rise and fall times. It ensures the MOSFET's intended state remains unaffected by large transients, providing low impedance in both the 'ON' and 'OFF' states.

Withstands 500 ma reverse current

Input withstands negative inputs up to 5Vl

Matched delay times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy