Microchip TC4429CAT Low Side Gate Driver 1, 6 A 8-Pin 18V, TO-220
- RS Stock No.:
- 598-617
- Mfr. Part No.:
- TC4429CAT
- Brand:
- Microchip
Subtotal (1 box of 200 units)*
$1,155.60
(exc. GST)
$1,271.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | $5.778 | $1,155.60 |
*price indicative
- RS Stock No.:
- 598-617
- Mfr. Part No.:
- TC4429CAT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | TO-220 | |
| Fall Time | 25ns | |
| Driver Type | Low Side | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 950μm | |
| Width | 6.05mm | |
| Standards/Approvals | No | |
| Series | TC4420/TC4429 | |
| Length | 5.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type TO-220 | ||
Fall Time 25ns | ||
Driver Type Low Side | ||
Rise Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 950μm | ||
Width 6.05mm | ||
Standards/Approvals No | ||
Series TC4420/TC4429 | ||
Length 5.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip High speed, dual single-ended buffer/driver that delivers exceptional performance across a variety of applications. Designed for optimal efficiency and rapid switching, this device ensures reliability even in demanding conditions. With a strong emphasis on reducing rise and fall times, the TC4429 is ideal for driving capacitive loads. Its robust construction ensures that it can handle higher frequencies without sacrificing durability or performance. This product is suited for power management systems, motor controls, and signal conditioning setups, where precise control is paramount. Whether used in industrial applications or consumer electronics, the TC4429 offers a perfect blend of versatility and reliability, making it a preferred choice for engineers looking to enhance their circuit designs.
Supports Schmitt-trigger inputs for enhanced noise immunity
Capable of sourcing and sinking high current levels
Features a wide supply voltage range for flexible application use
Utilises low propagation delay for faster switching
Operates effectively in high-frequency environments
Compact footprint saves valuable board space
Related links
- Microchip TC4429COA Low Side Gate Driver 1 TO-220
- Microchip MCP1406T-E/SN Low Side Gate Driver 1 SOIC
- Microchip TC4421AVPA Low Side Gate Driver 1 8-Pin DFN
- Microchip MIC4451YM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4428YMM-TR Low Side Gate Driver 1 MSOP
- Microchip TC4426EOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427MJA Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
- Microchip TC4427VOA713 Low Side Gate Driver 1 8-Pin MSOP/PDIP/SOIC
