Microchip MIC4451YM-TR Low Side Gate Driver 1, 12 A 8-Pin 18V, SOIC
- RS Stock No.:
- 598-955
- Mfr. Part No.:
- MIC4451YM-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$8,420.00
(exc. GST)
$9,262.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $3.368 | $8,420.00 |
*price indicative
- RS Stock No.:
- 598-955
- Mfr. Part No.:
- MIC4451YM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 12A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 24ns | |
| Driver Type | Low Side | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.63mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | MIC4451/52 | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 12A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 24ns | ||
Driver Type Low Side | ||
Rise Time 20ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.63mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series MIC4451/52 | ||
Width 6mm | ||
Automotive Standard No | ||
The Microchip Highly efficient dual-channel MOSFET driver designed to function seamlessly in a variety of applications requiring high-speed switching. This innovative driver not only enhances the performance of your designs but also ensures robust control for complex circuits. Its capability to drive N-channel MOSFETs enables the construction of effective power management solutions while allowing users to benefit from rapid rise and fall times. The MIC4451 caters to the needs of both low- and high-side driving, making it a versatile choice for engineers looking to optimise their power stages. This driver is particularly suited for applications in automotive, industrial, and consumer electronics, showcasing a blend of reliability and efficiency.
Supports high-speed operation for improved switching efficiency
Features independent control for both channels, enhancing versatility
Offers a wide operating voltage range to suit diverse applications
Equipped with low output impedance for faster switching transitions
Integrated thermal protection ensures reliable performance under varying conditions
Compact footprint allows for space-saving designs in complex circuits
Utilises a robust logic level input for simplified interfacing
Designed to work seamlessly with low- to high-side configurations
Related links
- Microchip MIC4451YM MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MIC4423YM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4427ZM-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4452YM MOSFET Gate Driver 1 SOIC
- Microchip MCP1406T-E/SN Low Side Gate Driver 1 SOIC
- Microchip MCP14A0304T-E/SN Low Side Gate Driver 1 SOIC
- Microchip MIC4428YMM-TR Low Side Gate Driver 1 MSOP
