Microchip TC4429COA Low Side Gate Driver 1, 6 A 8-Pin 18V, TO-220

Subtotal (1 box of 400 units)*

$1,135.20

(exc. GST)

$1,248.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +$2.838$1,135.20

*price indicative

RS Stock No.:
599-068
Mfr. Part No.:
TC4429COA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

6A

Pin Count

8

Fall Time

25ns

Package Type

TO-220

Driver Type

Low Side

Rise Time

25ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6.05mm

Standards/Approvals

No

Height

950μm

Length

5.05mm

Series

TC4420/TC4429

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip High performance dual-output buffer is designed to drive capacitive loads with exceptional reliability and speed. Ideal for applications requiring fast signal integrity, the device excels in delivering quick rise and fall times, making it a perfect choice for communication systems and embedded applications. With its low output impedance, it guarantees efficient power distribution while minimising signal distortion. Additionally, the ability to operate over a wide supply voltage range enhances versatility, ensuring compatibility with various digital circuits. This buffer is well-suited for industries where space and efficiency are paramount, aiding in the reduction of overall board size. Its robust design ensures long-lasting operation, making it a trusted component for advancing your electronic projects.

Dual-channel output provides enhanced versatility in signal management

Low output impedance ensures minimal signal loss

Fast switching times facilitate high-speed data transmission

Wide supply voltage range supports diverse circuit applications

Compact design makes it ideal for space-constrained environments

Durable construction offers increased longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy