Microchip MIC4604YM-TR, Synchronous 1, 6 A 8-Pin 16V, SOIC-8 (M)
- RS Stock No.:
- 598-164
- Mfr. Part No.:
- MIC4604YM-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$5,585.00
(exc. GST)
$6,142.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.234 | $5,585.00 |
*price indicative
- RS Stock No.:
- 598-164
- Mfr. Part No.:
- MIC4604YM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 (M) | |
| Fall Time | 20ns | |
| Driver Type | Synchronous | |
| Number of Outputs | 1 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | MIC4604 | |
| Width | 6mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type SOIC-8 (M) | ||
Fall Time 20ns | ||
Driver Type Synchronous | ||
Number of Outputs 1 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series MIC4604 | ||
Width 6mm | ||
Automotive Standard AEC-Q100 | ||
The Microchip 85V half-bridge MOSFET driver is designed for fast switching with 39 ns propagation delay times and 20 ns rise/fall times for a 1 nF capacitive load. The low-side and high-side gate drivers are independently controlled, offering flexibility in operation. It features TTL input thresholds and includes a high-voltage internal diode to charge the high-side gate drive bootstrap capacitor, ensuring efficient performance.
On chip bootstrap diode
Fast 39 ns propagation times
Low power consumption
Supplies undervoltage protection
Related links
- Microchip MIC4605-2YM-TR 6 A 8-Pin 16 V, SOIC-8 (M)
- Microchip MIC4605-1YM-TR 6 A 8-Pin 16 V, SOIC-8 (M)
- Microchip TC1411NEOA713 MOSFET Gate Driver SOIC
- Microchip MOSFET Gate Driver 2 8-Pin 16 V, SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
