Microchip MOSFET Gate Driver, 1 A 8-Pin 16V, SOIC
- RS Stock No.:
- 264-8868
- Mfr. Part No.:
- TC1411NCOA713
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8868
- Mfr. Part No.:
- TC1411NCOA713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 25ns | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 16V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | TC1411 | |
| Length | 4.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 25ns | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 16V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series TC1411 | ||
Length 4.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Microchip MOSFET gate driver will not latch up under any conditions within their power and voltage ratings. It is not subject to damage when up to 5 V of noise spiking of either polarity occurs on the ground pin. As MOSFET gate driver, it can easily switch 1000pF gate capacitance in 25 ns with matched rise and fall times, and provide low enough impedance in both the ON and the OFF states to ensure the MOSFETs intended state will not be affected, even by large transients. The rise and fall time edges are matched to allow driving short-duration inputs with greater accuracy.
500 mA Reverse Current
Fully protected against up to 4 kV of electrostatic discharge
Consistent delay times with changes in supply voltage
Matched delay times
Pinout Same as TC1410/12/13
Related links
- Microchip MOSFET Gate Driver SOIC
- Microchip TC1411NCOA713 MOSFET Gate Driver SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 8-Pin 16 V, SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC1411NEOA713 MOSFET Gate Driver SOIC
