Microchip TC1413NEOA MOSFET Gate Driver 1, 3 A 8-Pin 16V, SOIC
- RS Stock No.:
- 144-9271
- Mfr. Part No.:
- TC1413NEOA
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $107.00
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$214.60
(exc. GST)
$236.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $2.146 | $214.60 | - |
| 500 + | $1.932 | $193.20 | $107.00 |
*price indicative
- RS Stock No.:
- 144-9271
- Mfr. Part No.:
- TC1413NEOA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 24ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 24ns | |
| Minimum Supply Voltage | 16V | |
| Maximum Supply Voltage | 16V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TC1413 | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Height | 1.42mm | |
| Length | 4.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 24ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 24ns | ||
Minimum Supply Voltage 16V | ||
Maximum Supply Voltage 16V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TC1413 | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Height 1.42mm | ||
Length 4.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC1413 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC1413NEOA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 8-Pin 16 V, SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC1411NEOA713 MOSFET Gate Driver SOIC
- Microchip TC1411NCOA713 MOSFET Gate Driver SOIC
