Microchip MIC4605-1YM-TR, Synchronous 1, 6 A 8-Pin 16V, SOIC-8 (M)

Subtotal (1 reel of 2500 units)*

$4,965.00

(exc. GST)

$5,462.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$1.986$4,965.00

*price indicative

RS Stock No.:
599-174
Mfr. Part No.:
MIC4605-1YM-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

6A

Pin Count

8

Package Type

SOIC-8 (M)

Fall Time

20ns

Driver Type

Synchronous

Rise Time

20ns

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

16V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6mm

Standards/Approvals

No

Length

4.9mm

Series

MIC4604

Height

1.75mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip 85V half-bridge MOSFET driver features adaptive dead time and shoot-through protection. The adaptive dead-time circuitry actively monitors the half-bridge outputs, minimizing the time between high-side and low-side MOSFET transitions to maximize power efficiency. Shoot-through protection circuitry prevents erroneous inputs and noise from turning both MOSFETs on simultaneously, ensuring safe and reliable operation.

Enable input for on/off control

On chip bootstrap diode

Fast 35 ns propagation times

Drives 1000 pf load with 20 ns rise and fall times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy