Infineon 1ED3145MC12HXUMA1, IGBT 1, 6.5 A 8-Pin 13.6V, PG-LDSO-8
- RS Stock No.:
- 351-897
- Mfr. Part No.:
- 1ED3145MC12HXUMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.78
(exc. GST)
$12.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,495 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.356 | $11.78 |
| 50 - 95 | $2.236 | $11.18 |
| 100 - 495 | $2.07 | $10.35 |
| 500 - 995 | $1.908 | $9.54 |
| 1000 + | $1.834 | $9.17 |
*price indicative
- RS Stock No.:
- 351-897
- Mfr. Part No.:
- 1ED3145MC12HXUMA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 6.5A | |
| Pin Count | 8 | |
| Package Type | PG-LDSO-8 | |
| Fall Time | 40ns | |
| Driver Type | IGBT | |
| Number of Outputs | 1 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 11V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 13.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | EiceDRIVER 1ED314xMU12F & 1ED314xMC12H (1ED-X3 Compact) | |
| Standards/Approvals | JEDEC47/20/22, IEC 60747-17, UL 1577 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 6.5A | ||
Pin Count 8 | ||
Package Type PG-LDSO-8 | ||
Fall Time 40ns | ||
Driver Type IGBT | ||
Number of Outputs 1 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 11V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 13.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series EiceDRIVER 1ED314xMU12F & 1ED314xMC12H (1ED-X3 Compact) | ||
Standards/Approvals JEDEC47/20/22, IEC 60747-17, UL 1577 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
The Infineon Single-channel isolated gate driver with 6.5 A sinking and 6 A sourcing peak output current in 8-pin LDSO wide body package for IGBTs, MOSFETs and SiC MOSFETs.
For up to 2300 V IGBT, Si & SiC switches
Up to 6.5 A typical peak output current
40 ns propagation delay
35 V abs. max. output supply voltage
Active shutdown, short circuit clamping
Adjustable UVLO
Related links
- Infineon 1ED3142MC12HXUMA1 6.5 A 8-Pin 13.6 V, PG-LDSO-8
- Infineon 1ED3141MC12HXUMA1 6.5 A 8-Pin 12 V, PG-LDSO-8
- onsemi 6.5 A 8-Pin 22 V, SOIC
- onsemi NCV57090ADWR2G 6.5 A 8-Pin 22 V, SOIC
- onsemi NCV57090CDWR2G 6.5 A 8-Pin 22 V, SOIC
- onsemi NCV57090BDWR2G 6.5 A 8-Pin 22 V, SOIC
- Infineon 6 A 8-Pin 15 V, PG-DSO-8
- Infineon 6 A 8-Pin 18 V, PG-DSO-8