Infineon 1EDI20I12MFXUMA1, IGBT, 6 A 8-Pin 18V, PG-DSO-8

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$4,075.00

(exc. GST)

$4,475.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.63$4,075.00-
5000 - 5000$1.591$3,977.502%
7500 +$1.553$3,882.504%

*price indicative

RS Stock No.:
244-8535
Mfr. Part No.:
1EDI20I12MFXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Output Current

6A

Pin Count

8

Package Type

PG-DSO-8

Fall Time

19ns

Driver Type

IGBT

Rise Time

20ns

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

Infineon IGBT Module, 6A Output Current, 3.1V Minimum Supply Voltage - 1EDI20I12MFXUMA1


This IGBT module is a semiconductor driver intended to switch and control power transistors in electronic systems, operating across a low-voltage control range and suited to demanding thermal environments. It is supplied in a Compact PG-DSO-8 package and supports moderate output current for use in industrial control and power conversion contexts.

Features and Benefits:


• Minimum supply threshold 3.1 V improves low-voltage compatibility
• Maximum supply 18 V enables wider input tolerance
• Output current rated 6 A supports moderate load driving
• Rise time 20 ns allows Rapid turn-on transitions
• Fall time 19 ns provides fast turn-off performance
• Rated for operation up to 150 °C for high-temperature environments

Applications


• Suitable for gate driving in industrial motor controllers
• Ideal for power-conversion modules requiring fast switching
• Used with medium-current inverter stages in factory equipment
• Can be used for thermally stressed electronics in harsh environments
• Used for Compact control boards where an 8-pin package is required

What supply range is required for correct driver operation?


It operates from a low threshold of 3.1 V up to a maximum of 18 V.

What current capability should be expected when connecting a load?


The driver provides an output current capacity of 6 A for driving switching devices.

How quickly does it switch during normal operation?


Typical signal transitions occur with rise time around 20 ns and fall time around 19 ns.

What thermal conditions can it withstand during continuous use?


It is specified to function at temperatures up to 150 °C and down to −40 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy