Infineon 1EDI60I12AFXUMA1, IGBT, 6 A 8-Pin 17V, PG-DSO-8

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$4,950.00

(exc. GST)

$5,450.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.98$4,950.00-
5000 - 5000$1.932$4,830.002%
7500 +$1.886$4,715.004%

*price indicative

RS Stock No.:
244-8537
Mfr. Part No.:
1EDI60I12AFXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Output Current

6A

Pin Count

8

Fall Time

19ns

Package Type

PG-DSO-8

Driver Type

IGBT

Rise Time

20ns

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

17V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

Infineon IGBT Module, 6A Output Current, 3.1V Minimum Supply Voltage - 1EDI60I12AFXUMA1


This IGBT module is a Compact gate-driver component designed to switch and control insulated-gate bipolar transistors in low-voltage systems. It operates within a defined supply range and is intended for use where fast switching and moderate current handling are required, offering a small-package solution for power-control circuitry.

Features and Benefits:


• Operates from 3.1 V to provide low-voltage drive capability
• Supports up to 6 A output current for moderate load control
• Handles supply peaks to 17 V for greater drive margin
• Rise time 20 ns for Rapid turn-on performance
• Fall time 19 ns to reduce switching transition losses
• Rated for 150 °C maximum operating temperature for thermal endurance

Applications


• Suitable for motor control in Compact drive systems
• Used for switching in power converters and inverters
• Ideal for industrial automation control boards
• Can be used for gate drive on IGBT-based modules
• Used with Compact PCBs requiring an 8-pin package

What package does it use for PCB integration?


It is supplied in a PG-DSO-8 package to fit small 8-pin footprints.

What ambient range can it tolerate during operation?


The allowable temperature range runs from −40 °C to 150 °C for operation.

Is it specified for automotive-grade applications?


It is not designated to automotive standards and should not be assumed to be automotive grade.

What driver-type functionality does it provide?


It functions as an IGBT driver, providing the control Interface for IGBT devices.

How many pins are available for connections?


The module presents eight pins for electrical and control connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy