onsemi NCV57090ADWR2G, IGBT 1, 6.5 A 8-Pin 22V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,429.00

(exc. GST)

$2,672.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$2.429$2,429.00-
2000 - 2000$2.363$2,363.002%
3000 +$2.314$2,314.004%

*price indicative

RS Stock No.:
221-6661
Mfr. Part No.:
NCV57090ADWR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Output Current

6.5A

Pin Count

8

Fall Time

13ns

Package Type

SOIC

Number of Outputs

5

Driver Type

IGBT

Rise Time

13ns

Minimum Supply Voltage

22V

Number of Drivers

1

Maximum Supply Voltage

22V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2.65mm

Standards/Approvals

No

Length

7.6mm

Width

6.05mm

Series

NCx57090y

Mount Type

Surface

Automotive Standard

AEC-Q100

The ON Semiconductor NCD57090 are high−current single channel IGBT/MOSFET gate driver with 5 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The device accept complementary input and depending on the pin configuration, offer options such as active miller clamp, negative power supply and separate high and low driver output for system design convenience.

High transient immunity

High electromagnetic immunity

Short propagation delays with accurate matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy