STMicroelectronics L6388ED013TR High Side Gate Driver 2, 650 mA 8-Pin 17V, SO-8

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$10.93

(exc. GST)

$12.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,865 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$2.186$10.93-
50 - 95$2.078$10.394%
100 - 495$1.926$9.6311%
500 - 995$1.77$8.8519%
1000 +$1.706$8.5321%

*price indicative

Packaging Options:
RS Stock No.:
152-017
Mfr. Part No.:
L6388ED013TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver Module

Output Current

650mA

Pin Count

8

Fall Time

40ns

Package Type

SO-8

Number of Outputs

2

Driver Type

High Side

Rise Time

70ns

Minimum Supply Voltage

17V

Number of Drivers

2

Maximum Supply Voltage

17V

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

150°C

Series

L6388ED013TR

Standards/Approvals

RoHS Compliant

Mount Type

Surface

COO (Country of Origin):
CN
The STMicroelectronics high voltage gate driver, manufactured with the BCD “offline” technology, and able to drive a half-bridge of power MOSFET/IGBT devices. The high-side (floating) section is enabled to work with voltage rail up to 600 V. Both device outputs can sink and source 650 mA and 400 mA respectively and cannot be simultaneously driven high thanks to an integrated interlocking function. Further prevention from outputs cross conduction is guaranteed by the dead time function.

Internal bootstrap diode

Outputs in phase with inputs

Dead time and interlocking function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy