Texas Instruments UCC27201ADDA MOSFET Gate Driver 2, 3 A 8-Pin 17V, SO PowerPAD
- RS Stock No.:
- 742-2993
- Mfr. Part No.:
- UCC27201ADDA
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 19 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.38
(exc. GST)
$4.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,704 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 18 | $4.38 | - |
| 19 - 37 | $4.29 | 2% |
| 38 + | $4.24 | 3% |
*price indicative
- RS Stock No.:
- 742-2993
- Mfr. Part No.:
- UCC27201ADDA
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | SO PowerPAD | |
| Fall Time | 7ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 8ns | |
| Minimum Supply Voltage | 17V | |
| Maximum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EN 61340-5-1 | |
| Width | 4mm | |
| Series | UCC2720xA | |
| Length | 5mm | |
| Height | 1.55mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type SO PowerPAD | ||
Fall Time 7ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 8ns | ||
Minimum Supply Voltage 17V | ||
Maximum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EN 61340-5-1 | ||
Width 4mm | ||
Series UCC2720xA | ||
Length 5mm | ||
Height 1.55mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 2 SO PowerPAD
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27201D MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 1EDC30I12MHXUMA1 MOSFET Gate Driver 2 DSO
- Texas Instruments LM5101AM/NOPB MOSFET Gate Driver 2 SOIC
- Infineon 1EDC60H12AHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
