STMicroelectronics VNQ9025AJTR High Side Gate Driver, 30 A 16-Pin 28V, PowerSSO-16

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$8.33

(exc. GST)

$9.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,156 unit(s) shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$4.165$8.33-
20 - 198$3.745$7.4910%
200 - 998$3.455$6.9117%
1000 - 1998$3.20$6.4023%
2000 +$2.87$5.7431%

*price indicative

Packaging Options:
RS Stock No.:
151-659
Mfr. Part No.:
VNQ9025AJTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

High Side Power Switch

Output Current

30A

Pin Count

16

Package Type

PowerSSO-16

Driver Type

High Side

Minimum Supply Voltage

4V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.7mm

Length

6mm

Series

VNQ9025AJ

Width

4.9mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

The STMicroelectronics Single channel high side driver manufactured using ST proprietary VI Power M0 9 technology and housed in a PowerSSO 16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, providing protection and diagnostics. The device integrates Advanced protective functions such as load current limitation, overload Active management by power limitation and over temperature shutdown with configurable latch off.

Under voltage shutdown

Overvoltage clamp

Load current limitation

Self limiting of fast thermal transients

AEC Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy