STMicroelectronics VNQ9025AJTR High Side Gate Driver, 30 A 16-Pin 28V, PowerSSO-16
- RS Stock No.:
- 151-658
- Mfr. Part No.:
- VNQ9025AJTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$6,887.50
(exc. GST)
$7,575.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.755 | $6,887.50 |
*price indicative
- RS Stock No.:
- 151-658
- Mfr. Part No.:
- VNQ9025AJTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | High Side Power Switch | |
| Output Current | 30A | |
| Pin Count | 16 | |
| Package Type | PowerSSO-16 | |
| Driver Type | High Side | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Series | VNQ9025AJ | |
| Length | 6mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type High Side Power Switch | ||
Output Current 30A | ||
Pin Count 16 | ||
Package Type PowerSSO-16 | ||
Driver Type High Side | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Series VNQ9025AJ | ||
Length 6mm | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics Single channel high side driver manufactured using ST proprietary VI Power M0 9 technology and housed in a PowerSSO 16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, providing protection and diagnostics. The device integrates Advanced protective functions such as load current limitation, overload Active management by power limitation and over temperature shutdown with configurable latch off.
Under voltage shutdown
Overvoltage clamp
Load current limitation
Self limiting of fast thermal transients
AEC Q100 qualified
Related links
- STMicroelectronics VNQ9025AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics High Side Gate Driver PowerSSO-16
- STMicroelectronics High Side Gate Driver PowerSSO-16
- STMicroelectronics VND9012AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics VNQ9080AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics High Side Gate Driver 1 16-Pin 28 V, PowerSSO-16
- STMicroelectronics VN9004AJTR High Side Gate Driver 1 16-Pin 28 V, PowerSSO-16
- STMicroelectronics VND9016AJTR High Side Gate Driver 2 PowerSSO-16
