NBR Flat Gasket Gasket, 37mm Outer Diameter
- RS Stock No.:
- 289-1337
- Mfr. Part No.:
- SVN4-21.30
- Brand:
- PMA
Available for back order.
Price (ex. GST) Each (In a Pack of 30)
$1.149
(exc. GST)
$1.264
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
30 + | $1.149 | $34.47 |
*price indicative
- RS Stock No.:
- 289-1337
- Mfr. Part No.:
- SVN4-21.30
- Brand:
- PMA
Related links
- NBR Flat Gasket Gasket, 57mm Outer Diameter
- NBR Flat Gasket Gasket, 31mm Outer Diameter
- NBR Flat Gasket Gasket, 20mm Outer Diameter
- PMA NBR Flat Gasket Gasket, 24mm Outer Diameter
- PMA NBR Flat Gasket Gasket, 16.5mm Outer Diameter
- NBR Flat Gasket Gasket
- PMA NBR Flat Gasket Gasket
- RS PRO FKM O-Ring O-Ring, 31mm Bore, 37mm Outer Diameter