PMA NBR Flat Gasket Gasket, 24mm Outer Diameter
- RS Stock No.:
- 287-9472
- Mfr. Part No.:
- SVN4-11.50
- Brand:
- PMA
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$0.747
(exc. GST)
$0.822
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.747 | $37.35 |
*price indicative
- RS Stock No.:
- 287-9472
- Mfr. Part No.:
- SVN4-11.50
- Brand:
- PMA
Related links
- PMA NBR Flat Gasket Gasket, 16.5mm Outer Diameter
- PMA NBR Flat Gasket Gasket
- NBR Flat Gasket Gasket, 57mm Outer Diameter
- NBR Flat Gasket Gasket, 20mm Outer Diameter
- NBR Flat Gasket Gasket, 37mm Outer Diameter
- NBR Flat Gasket Gasket, 31mm Outer Diameter
- NBR Flat Gasket Gasket
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...