SAM Seal, 0.375 in ID, 0.375 in OD
- RS Stock No.:
- 270-9682
- Mfr. Part No.:
- JJ-19
- Brand:
- SAM
Subtotal (1 unit)*
$15.34
(exc. GST)
$16.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.34 |
*price indicative
- RS Stock No.:
- 270-9682
- Mfr. Part No.:
- JJ-19
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Seal | |
| Inside Diameter | 0.375in | |
| Outside Diameter | 0.375in | |
| Colour | Pink | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Seal | ||
Inside Diameter 0.375in | ||
Outside Diameter 0.375in | ||
Colour Pink | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM shank ring and pin for sockets NJ-10 to NJ-12 extensions NJ-210 and 215. It has drive size of 3/8 inch and the product is available in black colour.
Weight 25 gram
Related links
- SAM Seal 0.25 in OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 0.375 in OD
- RS PRO Silicon O-Ring O-Ring 0.375 in OD
- RS PRO Fluorocarbon Elastomer O-Ring O-Ring 0.375 in OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 0.5625 in OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 0.5 in OD
- RS PRO Round Metal Tube 0.375 in ID 1m W
- RS PRO Plain Bearing, 0.375 in OD
