Subtotal (1 bag of 5 units)*
$23.67
(exc. GST)
$26.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.67 | $4.734 |
*price indicative
- RS Stock No.:
- 528-144
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.375in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.375in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 1/2 in Length
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient motion. Ideal for use in machinery where low friction and high wear resistance are crucial, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
1/2 in Length: Suitable for various applications, offering flexibility in design.
0.37 in Outside Diameter: Ensures compatibility with a wide range of housings and supports.
0.24 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration.
Plain Bearing Design: Offers simplicity and reliability, reducing the risk of mechanical failure.
1/2 in Length: Suitable for various applications, offering flexibility in design.
0.37 in Outside Diameter: Ensures compatibility with a wide range of housings and supports.
0.24 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration.
Plain Bearing Design: Offers simplicity and reliability, reducing the risk of mechanical failure.
Applications
Industrial machinery
Automotive components
Home appliances
Automotive components
Home appliances
Additional Information
Compliance with industry standards: Ensures reliability and safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
