Infineon 1.2 kV 20 A Diode Schottky 3-Pin TO-247 IDW20G120C5BFKSA1
- RS Stock No.:
- 222-4836
- Mfr. Part No.:
- IDW20G120C5BFKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 151 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $13.35 |
| 10 - 99 | $13.09 |
| 100 - 249 | $12.84 |
| 250 - 499 | $12.59 |
| 500 + | $12.35 |
*price indicative
- RS Stock No.:
- 222-4836
- Mfr. Part No.:
- IDW20G120C5BFKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | SMD | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Silicon Carbide Schottky Diode | |
| Series | 5th Generation CoolSiCTM | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 190A | |
| Maximum Operating Temperature | 175°C | |
| Height | 21.1mm | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Standards/Approvals | J-STD20 and JESD22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type SMD | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Silicon Carbide Schottky Diode | ||
Series 5th Generation CoolSiCTM | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 190A | ||
Maximum Operating Temperature 175°C | ||
Height 21.1mm | ||
Length 16.13mm | ||
Width 5.21mm | ||
Standards/Approvals J-STD20 and JESD22 | ||
Automotive Standard No | ||
Related links
- Infineon 1200 V 20 A Diode Schottky 3-Pin TO-247
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247
- Infineon 1200 V 20 A SiC Diode Schottky 2-Pin TO-247 IDWD20G120C5XKSA1
- STMicroelectronics 1200 V 20 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 1200 V 20 A Diode Schottky 3-Pin TO-247 STPSC40H12CWL
- Infineon 1200 V 8 A Diode SiC Schottky 3-Pin TO-247
- Infineon 1200 V 8 A Diode SiC Schottky 3-Pin TO-247 IDM08G120C5XTMA1
- Infineon 1200 V 20 A SiC Diode Schottky D2PAK
