Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring O-Ring, 16.9 mm ID, 22.3 mm OD
- RS Stock No.:
- 204-0975
- Mfr. Part No.:
- 116267
- Brand:
- Hutchinson Le Joint Français
Get a bulk buy discount
Add 5 more to save $0.40
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$3.96
(exc. GST)
$4.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $3.96 | $0.396 | - |
| 5 - 9 | $3.88 | $0.388 | $0.40 |
| 10 - 24 | $3.79 | $0.379 | $1.70 |
| 25 + | $3.72 | $0.372 | $6.00 |
*price indicative
- RS Stock No.:
- 204-0975
- Mfr. Part No.:
- 116267
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : EPDM 7EP1197 | |
| Inside Diameter | 16.9mm | |
| Outside Diameter | 22.3mm | |
| Thickness | 2.7mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : EPDM 7EP1197 | ||
Inside Diameter 16.9mm | ||
Outside Diameter 22.3mm | ||
Thickness 2.7mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-ring of size R13 and EPDM family is suitable for application in hot and cold water taps, drinking water, SF6 circuit breakers, cooling circuit brake circuit, heating circuit.
Good mechanical characteristics
Black in colour
Water and steam resistance
Atmospheric agents resistance
- RS Stock No. 0583500
- Mfr. Part No. 170037
1 Bag of 2
$117.45
- RS Stock No. 0579915
- Mfr. Part No. 151750
1 Bag of 10
$46.96
- RS Stock No. 0582062
- Mfr. Part No. 117282
1 Bag of 10
$47.39
- RS Stock No. 0583212
- Mfr. Part No. 129319
1 Bag of 10
$51.71
Related links
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 22.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 22.3 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 22.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 22.3 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 22.3 mm OD
- RS PRO Nitrile O-Ring O-Ring 22.3 mm OD
- RS PRO Nitrile O-Ring O-Ring 22.3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 22.3 mm OD












