Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring O-Ring, 16.9 mm ID, 22.3 mm OD
- RS Stock No.:
- 204-0972
- Mfr. Part No.:
- 116600
- Brand:
- Hutchinson Le Joint Français
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$3.65
(exc. GST)
$4.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $3.65 | $0.365 |
| 5 - 9 | $3.58 | $0.358 |
| 10 - 24 | $3.50 | $0.35 |
| 25 + | $3.44 | $0.344 |
*price indicative
- RS Stock No.:
- 204-0972
- Mfr. Part No.:
- 116600
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Rubber : NBR PC851 | |
| Inside Diameter | 16.9mm | |
| Outside Diameter | 22.3mm | |
| Thickness | 2.7mm | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Rubber : NBR PC851 | ||
Inside Diameter 16.9mm | ||
Outside Diameter 22.3mm | ||
Thickness 2.7mm | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-ring of size R13 and NBR family is suitable for application in hydraulic & pneumatic, valves & fittings water, mineral gas Mineral oil and fuel circuits.
Good mechanical characteristics
Black in colour
Oil resistance
Gas resistance
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 22.3 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 22.3 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 22.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 22.3 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 22.3 mm OD
- RS PRO Nitrile O-Ring O-Ring 22.3 mm OD
- RS PRO Nitrile O-Ring O-Ring 22.3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 22.3 mm OD
