Socomec Fuse Switch Disconnector, 3+N-Pole, 25 A, 1.25kA

This image is representative of the product range

Subtotal (1 unit)*

$285.67

(exc. GST)

$314.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.67

*price indicative

RS Stock No.:
781-3787
Mfr. Part No.:
3631 4002
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Fuse Switch Disconnector

Number of Poles

3+N

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Electrical Phase

3

Switching Current

1.25kA

IP Rating

IP55, IP65, IP20

Series

FUSERBLOC

Mechanical Fuse Size

10 x 38 mm

Fuse Current

25A

Auxiliary Contacts Available

Yes

Standards/Approvals

BS EN 60947-3, IEC 60269-1, KEMA, DIN EN 60269-1, NBN EN 60947-3, IEC 60269-2, CEBEC (Belgium), NF EN 60269-1, IS 14947-3, CCA, UKR (Ukraine), VDE 0660-107, FI (Finland), CCC, IEC 60947-3, LOVAG, EN 60947-3, GOST (Russia), VDE 0636-1

COO (Country of Origin):
FR

Fused Switch Disconnectors - Direct Operation


The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 pole with direct operation from 20 to 32 A.

NFC, DIN or BS88 fuse

Fully visualised breaking

Double break by phase (top and bottom of fuse)

Compact design

Protection against overcurrent by fuse circuit breakers

Test position for testing control circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy