Eaton Switch Disconnector, 3 + N Pole, 100A Max Current
- RS Stock No.:
- 726-4731
- Mfr. Part No.:
- 149217 103GNL
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 726-4731
- Mfr. Part No.:
- 149217 103GNL
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Glasgow Switch Disconnectors
Supplied fitted with switchlinks
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 + N |
Maximum Current | 100A |
Enclosed/Not Enclosed | Enclosed |
Electrical Phase | 3 |
Range | Glasgow |
Series | Eaton Moeller |
Related links
- Eaton Fuse Switch Disconnector, 3 + N Pole, 100A Max Current
- Schneider Electric Switch Disconnector, 3 + N Pole, 100A Max Current
- Eaton Fuse Switch Disconnector, 3 Pole, 100A Max Current
- Eaton Fuse Switch Disconnector, 3 + N Pole, 20A Max Current, 20A...
- Lovato Switch Disconnector, 3 Pole, 100A Max Current
- Siemens Switch Disconnector, 3 Pole, 100A Max Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 100A Max Current
- ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current