Siemens Switch Disconnector, 3-Pole, 250 A, 100A
- RS Stock No.:
- 218-3177
- Mfr. Part No.:
- 3KD3030-2NE20-0
- Brand:
- Siemens
Subtotal (1 unit)*
$237.33
(exc. GST)
$261.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.33 |
*price indicative
- RS Stock No.:
- 218-3177
- Mfr. Part No.:
- 3KD3030-2NE20-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 440V | |
| Switching Current | 100A | |
| Terminal Type | Box | |
| Series | 3KD | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | 2 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Switching Power | 90kW | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | VDE, RoHS, EN, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 440V | ||
Switching Current 100A | ||
Terminal Type Box | ||
Series 3KD | ||
IP Rating IP20 | ||
Mechanical Fuse Size 2 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Switching Power 90kW | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals VDE, RoHS, EN, CE, CCC | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 100 A with 3 number of poles. It has front operating mechanism with position of the switch operating mechanism at centre .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Overvoltage category III
Operating voltage 690 V
Protection class IP IP20
Number of CO contacts for auxiliary contacts 4
Related links
- Siemens Switch Disconnector 250 A, 100A
- Siemens Switch Disconnector 250 A, 100A
- Siemens Switch Disconnector 250 A, 80A
- Siemens Switch Disconnector 250 A, 160A
- Siemens Switch Disconnector 250 A, 125A
- Siemens Switch Disconnector 250 A, 80A
- Siemens Switch Disconnector 250 A, 160A
- Siemens Switch Disconnector 125 A, 125A
