Lovato Electric Switch Disconnector, 3-Pole, 100A

Subtotal (1 unit)*

$270.55

(exc. GST)

$297.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.55

*price indicative

RS Stock No.:
224-7351
Mfr. Part No.:
GA100C
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Current

100A

Terminal Type

Screw

Series

GA1

IP Rating

IP20

Switching Power

55kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

EAC, UL, RoHS, IEC, EN, CSA, CCC

COO (Country of Origin):
IT
The Lovato GA series switch disconnections with direct operating handle and door coupling version. It has 100 A current rating.

Certified by CCC and EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy