EICHOFF DPST, On-Off On-Off Rocker Switch Panel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.39

(exc. GST)

$26.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 43 unit(s) shipping from 23 November 2026
  • Final 9 unit(s) shipping from 17 December 2026

Units
Per unit
1 - 49$24.39
50 - 99$24.09
100 - 249$23.65
250 +$23.19

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$26.12

(exc. GST)

$28.73

(inc. GST)

RS Stock No.:
398-5178
Distrelec Article No.:
304-11-170
Mfr. Part No.:
3251-00.01
Brand:
EICHOFF
Find similar products by selecting one or more attributes.
Select all

Brand

EICHOFF

Product Type

Rocker Switch

Contact Configuration

DPST

Switch Operation

On-Off

Housing Material

Aluminium

Panel Cutout Size

45.2 x 21.7 mm

Switch Contact Current

16A

Illuminated

No

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP54

Contact AC Voltage

250V ac

Actuator Style

Rectangular

Contact DC Voltage

28V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Switch Configuration

On-Off

Standards/Approvals

BS, CE, CSA, RoHS, UL, VDE

COO (Country of Origin):
DE

No-Volt Release Switch Modules


Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.

Nominal operating voltage 230V; switching current 16A

Prevents re-start of machinery or equipment in unsafe condition

Extra contact versions permit remote tripping

Panel mount, cutout size (45.2x21.7mm)

Protection kits available, snap-in pushbutton comes complete with protection kit

Double pole isolation

Back boot (square version) gives additional protection

Complete mains unit ideal for workbench installation

IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)

Note

Please note RS Stock Number 398-5279 comes equipped with an extra contact.

Standards

DIN/VDE 0660 pt 102; IEC 947-4-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy