Switch Body, 4 Pole, 400A Max Current
- RS Stock No.:
- 288-7195
- Mfr. Part No.:
- GS1AP44
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$103.57
(exc. GST)
$113.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $103.57 |
- RS Stock No.:
- 288-7195
- Mfr. Part No.:
- GS1AP44
- Brand:
- Schneider Electric
Related links
- Switch Body, 2 Pole, 400A Max Current
- Switch Body, 4 Pole, 16A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 400A Max Current
- Socomec Fuse Switch Disconnector, 4 Pole, 400A Max Current
- Schneider Electric Switch Disconnector, 4 Pole, 400A Max Current
- ABB Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 400A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 400A Max Current, 400A Fuse Current