Schneider Electric Fuse Switch Disconnector, 3 Pole, 125A Max Current, 32 A, 40 A, 50 A, 63 A, 80 A, 100 A, 125 A Fuse
- RS Stock No.:
- 272-7432
- Mfr. Part No.:
- A9GSB392
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$230.03
(exc. GST)
$253.03
(inc. GST)
Units | Per unit |
1 + | $230.03 |
- RS Stock No.:
- 272-7432
- Mfr. Part No.:
- A9GSB392
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Schneider Electric Acti9 SBI fuse disconnect or brings safety, reliable solution for buildings, industry and OEMs with high breaking capacity. The general purpose of gG fuse is to provides overload and short-circuit protection. The aM fuse for motor application provides short-circuit protection.
Instant notification of cartridge blowing with an indicator light
Quick and simple to install using methods all installers will be familiar with
DIN rail modular installation
Pollution degree 3
Quick and simple to install using methods all installers will be familiar with
DIN rail modular installation
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 125A |
Fuse Current Rating | 32 A, 40 A, 50 A, 63 A, 80 A, 100 A, 125 A |
Enclosed/Not Enclosed | Enclosed |
Mounting Type | DIN Rail |
Range | Multi9 |
Mechanical Fuse Size | 22 x 58mm |
Terminal Type | Screw |
Minimum Operating Temperature | -20°C |
Voltage Rating | 690V ac |
Maximum Operating Temperature | +60°C |
Related links
- Schneider Electric Fuse Switch Disconnector 25A Max Current 10 A...
- Schneider Electric Fuse Switch Disconnectors
- ABB Fuse Switch Disconnector 30A Fuse Current
- ABB Fuse Switch Disconnector 50A Fuse Current
- ABB Fuse Switch Disconnector 630A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current 12 A...