Schneider Electric Switch Disconnector Auxiliary Switch, 4-Pole

Subtotal (1 unit)*

$132.53

(exc. GST)

$145.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.53

*price indicative

RS Stock No.:
288-7191
Mfr. Part No.:
GS1AF1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector Auxiliary Switch

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Series

TeSyS GS

Mechanical Fuse Size

14 x 51 mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
FR
The Schneider Electric Auxiliary contact is perfect for blown fuse signalling applications. With a range of 4P and 3P poles, this 50A contact is durable and reliable for various electrical systems. The green premium product is RoHS compliant and mercury-free for a sustainable solution.

Instantaneous contact operation for quick response in blown fuse signalling

Mechanical durability of 30000 cycles ensures long lasting performance

Electrical durability of 30000 cycles at AC 15 rating for reliability

Compact size and lightweight design at only 0.025 kg for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy