ABB Switch Disconnector, 3-Pole, 40A

Subtotal (1 unit)*

$2,209.93

(exc. GST)

$2,430.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,209.93

*price indicative

RS Stock No.:
259-9819
Mfr. Part No.:
1SCA120096R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

800V

Switching Current

40A

Terminal Type

Lug Terminal

Series

1SCA12

IP Rating

IP20

Switching Power

37kW

Auxiliary Contacts Available

No

Standards/Approvals

RoHS, CE, EAC, REACH, CCC

COO (Country of Origin):
FI
The ABB motorized C/O switch includes a handle for manual operation, bolt kit with nut and washers for all terminals and male connectors for control circuits. It also include a storage clip for the handle and spare fuses.

Front operated

Base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy