ABB Switch Disconnector, 3-Pole, 1.25 kA
- RS Stock No.:
- 259-9671
- Mfr. Part No.:
- 1SCA022860R6230
- Brand:
- ABB
Subtotal (1 unit)*
$4,875.39
(exc. GST)
$5,362.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,875.39 |
*price indicative
- RS Stock No.:
- 259-9671
- Mfr. Part No.:
- 1SCA022860R6230
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Switching Voltage | 1kV | |
| Terminal Type | Lug Terminal | |
| IP Rating | IP00 | |
| Series | 1SCA02 | |
| Switching Power | 1200kW | |
| Fuse Current | 1.25kA | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Switching Voltage 1kV | ||
Terminal Type Lug Terminal | ||
IP Rating IP00 | ||
Series 1SCA02 | ||
Switching Power 1200kW | ||
Fuse Current 1.25kA | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 3 poles. It has a black IP65 handle and shaft, and terminal bolt kit included.
Lug terminals
Base mounted
Related links
- ABB Fuse Switch Disconnector 1250 A, 1250A
- Schneider Electric Fuse Switch Disconnector 1250 A, 1250A
- Socomec Fuse Switch Disconnector 1250 A
- Eaton Fuse Switch Disconnector 1250 A, 1250A
- Schneider Electric Fuse Switch Disconnector 1250 A
- Siemens Switch Disconnector 1250 A, 1250A
- ABB Switch Disconnector, 3-Pole
- ABB Switch Disconnector 2500 A