ABB Fuse Switch Disconnector, 4-Pole, 60 A, 60A

Subtotal (1 unit)*

$1,031.06

(exc. GST)

$1,134.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,031.06

*price indicative

RS Stock No.:
259-9799
Mfr. Part No.:
1SCA116735R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Terminal Type

Screw

Switching Current

60A

Series

1SCA11

Mechanical Fuse Size

60 A

Switching Power

18.5kW

Fuse Current

60A

Standards/Approvals

IEC 60947-3, UL98

COO (Country of Origin):
FI
The ABB front operated switch fuse has 4 poles. It has 7.5 W power loss per pole at rated operating conditions. It includes handle and shaft.

Class J

Base mounting

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy