Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 213-1368
- Mfr. Part No.:
- 3NP1133-1CA20
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$128.83
(exc. GST)
$141.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $128.83 |
- RS Stock No.:
- 213-1368
- Mfr. Part No.:
- 3NP1133-1CA20
- Brand:
- Siemens
Related links
- Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A...
- Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current, 18...
- Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 160A Max Current
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cutting Mats