ABB Fuse Switch Disconnector, 4 Pole, 315A Fuse Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-2121
Mfr. Part No.:
1SCA022870R9210
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Fuse Current Rating

315A

Mechanical Fuse Size

B1-B4

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB Switch Fuse operates on side operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a direct mounted handle type. It has lug type terminals with a width of 25 mm.

Pollution degree 3
Handle type direct mounted handle included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 04 (left side)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy