ABB Fuse Switch Disconnector, 3-Pole, 32A, NH000
- RS Stock No.:
- 259-9766
- Mfr. Part No.:
- 1SCA115188R1001
- Brand:
- ABB
Subtotal (1 unit)*
$325.94
(exc. GST)
$358.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.94 |
*price indicative
- RS Stock No.:
- 259-9766
- Mfr. Part No.:
- 1SCA115188R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Series | 1SCA11 | |
| Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 112mm | |
| Height | 121mm | |
| Width | 112mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Screw | ||
Series 1SCA11 | ||
Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
Depth 112mm | ||
Height 121mm | ||
Width 112mm | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 3-poles. It has 7.5 W power loss per pole at rated operating conditions.
Base mounting
Screw terminals