ABB Switch Disconnector, 3-Pole, 125A

Subtotal (1 unit)*

$468.57

(exc. GST)

$515.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.57

*price indicative

RS Stock No.:
259-9760
Mfr. Part No.:
1SCA112372R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

750V

Terminal Type

Screw

Switching Current

125A

Series

1SCA11

IP Rating

IP20

Switching Power

6.3W

Standards/Approvals

IEC 60947-1, IEC 60947-3, IEC/EN 60664-1

COO (Country of Origin):
FI
The ABB front operated switch-diconnector has 3 poles. It has extended bus bar terminals on both sides.

Screw terminals

Base mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy