Siemens Switch Disconnector, 3-Pole, 125A

Subtotal (1 unit)*

$1,984.32

(exc. GST)

$2,182.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,984.32

*price indicative

RS Stock No.:
269-8263
Mfr. Part No.:
3KD4432-0QE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Rail

Electrical Phase

3

Switching Voltage

400V

Terminal Type

Flat Terminal

Switching Current

125A

IP Rating

IP00, IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, CE, UKCA, RoHS

COO (Country of Origin):
CN
The Siemens 3KD switch disconnector prevent electrical accidents. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low-voltage circuits. It has front operating mechanism with position of the switch operating mechanism at centre.

Size of the switch disconnector 4

Basic unit without handle

Design of the electrical connection flat connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy