ABB Fuse Switch Disconnector, 3-Pole, 125 A, 125A
- RS Stock No.:
- 231-9265
- Mfr. Part No.:
- 1SCA115633R1001 OS125GB03
- Brand:
- ABB
Subtotal (1 unit)*
$735.53
(exc. GST)
$809.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $735.53 |
*price indicative
- RS Stock No.:
- 231-9265
- Mfr. Part No.:
- 1SCA115633R1001 OS125GB03
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Switching Current | 125A | |
| Terminal Type | Lug Terminal | |
| Series | ABB OS | |
| Mechanical Fuse Size | A2-A4 | |
| Fuse Current | 125A | |
| Switching Power | 110kW | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | UL, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CSA, CCC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Switching Current 125A | ||
Terminal Type Lug Terminal | ||
Series ABB OS | ||
Mechanical Fuse Size A2-A4 | ||
Fuse Current 125A | ||
Switching Power 110kW | ||
Auxiliary Contacts Available No | ||
Standards/Approvals UL, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CSA, CCC | ||
- COO (Country of Origin):
- FI
The ABB Switch fuses is front operated. It has a 3-pole.Fuse Size is A2- A4 and operating mode is front operated. Handle and shaft not included. Standards is IEC 60947-3.
Terminal Width - 20 mm
Tightening Torque - 15 ... 22 N·m
Fuse Type's
- RS Stock No. 2319269
- Mfr. Part No. 1SCA115641R1001 OS125GD12P
Each
$823.87
- RS Stock No. 2599804
- Mfr. Part No. 1SCA116751R1001
Each
$832.38
- RS Stock No. 0257996
- Mfr. Part No. 280912 P5-125/EA/SVB-SW/HI10
Each
$733.92
- RS Stock No. 2114104
- Mfr. Part No. 3KF2312-0LF11
Each
$643.70
Related links
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A, 125A
- Siemens Fuse Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Siemens Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A










