ABB Switch Disconnector, 4-Pole, 125 A
- RS Stock No.:
- 259-9707
- Mfr. Part No.:
- 1SCA104494R1001
- Brand:
- ABB
Subtotal (1 unit)*
$90.20
(exc. GST)
$99.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.20 |
*price indicative
- RS Stock No.:
- 259-9707
- Mfr. Part No.:
- 1SCA104494R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Series | 1SCA10 | |
| Fuse Current | 125A | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Series 1SCA10 | ||
Fuse Current 125A | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- FI
The ABB change-over switch mechanism has two switches operating into I-O-II positions.
45 x 12 x 140 mm
Related links
- ABB Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 125 A
- Socomec Fuse Switch Disconnector 125 A
- Siemens Switch Disconnector 125 A
- Eaton Switch Disconnector 125 A, 125A
- Schneider Electric Switch Disconnector 125 A
- Schneider Electric Fuse Switch Disconnector 125 A
- Socomec Fuse Switch Disconnector 125 A, 1250A